Diotec Semiconductor AGZMC15Zener
Diode Zener Single 15V 5% 500mW 2-Pin Quadro Micro-MELF T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 500 | |
| 5 | |
| 0.1 | |
| 32 | |
| 30 | |
| 500 | |
| -50 | |
| 175 | |
| Commercial | |
| 15.6 | |
| 0.07%/°C | |
| 13.8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Quadro Micro-MELF |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

