50-75% Off
HoneywellZM50E10E01Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 30VDC 0.34N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 5@250VAC 30VDC@(cUL/UL) | |
| 10000@(CQC/cUL/UL) | |
| 5000000 | |
| 0.9 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 125 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.34 |
The ZM50E10E01 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(cUL/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The ZM50E10E01 snap action switch has a solder termination style. This product is 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(cUL/UL) VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

