HoneywellZM50E10A01Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.43N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5@250VAC 30VDC@(cUL/UL) | |
| 10000@(CQC/cUL/UL) | |
| 5000000 | |
| 0.2 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 125 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 1.43 |
The ZM50E10A01 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(cUL/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 125 °C. The ZM50E10A01 snap action switch has a solder termination style. This product is 19.8 mm long, 16.3 mm tall and 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(cUL/UL) VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

