Diodes IncorporatedZLDO485T8TALinear Regulators
LDO Regulator Pos 4.85V 0.3A 8-Pin SM T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 4.85 | |
| 0.3 | |
| -0.3 | |
| 20 | |
| 0.01@10mA|0.075@100mA|0.2@300mA | |
| 69mV/V | |
| 119mV | |
| 1 | |
| 2000 | |
| Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.6 mm |
| PCB changed | 8 |
| Standard Package Name | SM |
| Supplier Package | SM |
| 8 | |
| Lead Shape | Gull-wing |
Use this LDO ZLDO485T8TA linear regulator from Diodes Zetex to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.006@10mA|0.03@100mA|0.1@300mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of -0.3 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 4.85 V, this is power management at its best. Users like the load regulation of 119mV and line regulation of 69mV/V. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.01@10mA|0.075@100mA|0.2@300mA V. Its polarity is positive.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
