Diodes IncorporatedZLDO1117QK50TCLinear Regulators
LDO Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1 | |
| 2.7 | |
| 18 | |
| 1.35@1A | |
| 0.1% | |
| 10mV | |
| 10 | |
| 15000 | |
| 73°C/W | |
| 12°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 5.57 mm |
| Package Length | 6.58 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

