Diodes IncorporatedZLDO1117G33TALinear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.7 | |
| 18 | |
| 1.35@1A | |
| 0.1% | |
| 6.6mV | |
| 10 | |
| 15000 | |
| 107°C/W | |
| 16°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO ZLDO1117G33TA linear regulator developed by Diodes Zetex. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 15000 mW. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 2.7 V and 18 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Its maximum power dissipation is 15000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.35@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

