Microchip TechnologyZL50233QCG1ECHO Cancellers
ECHO Canceller Chip 4-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station | |
| 4 | |
| Yes | |
| G.164|G.165 | |
| 6 | |
| G.165|G.168|G.711 | |
| 1.6|3 | |
| 1.8|3.3 | |
| 2|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

