Microchip TechnologyZL50022QCG1Switch Fabric
Switch Fabric 4K x 4K 1.8V/3.3V 256-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4K x 4K | |
| Non-Blocking | |
| 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps | |
| 32 | |
| 1.71|3 | |
| 1.8|3.3 | |
| 1.89|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 256 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 256 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
