Microchip TechnologyZL40234LDF1Clock Buffers and Drivers
Clock Fanout Buffer 4-OUT 2-IN 1:4 32-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 1600 | |
| 65% | |
| CML|HCSL|LVCMOS|LVDS|LVPECL|SSTL | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Supplier Package | VQFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

