Microchip TechnologyZL40226LDG1Clock Buffers and Drivers
Clock Fanout Buffer 8-OUT 2-IN 2:8 32-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 2:8 | |
| 8 | |
| 750 | |
| 2@3.3V | |
| 2 | |
| 2% | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| LVDS | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

