Microchip TechnologyZL38065QCG1ECHO Cancellers
ECHO Canceller Chip 32-CH G.164/G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation | |
| 32 | |
| Yes | |
| G.164|G.165 | |
| 6 | |
| G.164|G.165|G.168|G.711 | |
| 1.6|3 | |
| 1.8|3.3 | |
| 2|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

