Microchip TechnologyZL30260LDF1Clock Generators and Synthesizers
Clock Generator 9.72MHz to 1.25GHz-IN 1045MHz-OUT 56-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 9.72 to 1250 | |
| 1045 | |
| 50 | |
| CMOS|Crystal | |
| CMOS|HCSL|HSTL|LVDS|LVPECL | |
| 1.71 | |
| 3.465 | |
| 670(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

