Microchip TechnologyZL30255LFG7Clock Generators and Synthesizers
Clock Generator 0.001MHz to 1.25GHz-IN 1035MHz-OUT 64-Pin LGA EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 0.001 to 1250 | |
| 1035 | |
| 50 | |
| CMOS | |
| CML|CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL | |
| 1.71 | |
| 3.465 | |
| 670(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

