Microchip TechnologyZL30155GGG2Clock Generators and Synthesizers
Clock Generator MHz to 750MHz-IN 750MHz-OUT 100-Pin LBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| Up to 750 | |
| 750 | |
| 50 | |
| Crystal|LVCMOS|LVPECL | |
| LVCMOS|LVPECL | |
| 1.71/3.135 | |
| 1.89/3.465 | |
| 42 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.06 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 100 |
| Supplier Package | LBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

