Microchip TechnologyZL30110LDG1Clock Generators and Synthesizers
Clock Generator 0.008MHz to 25MHz-IN 125MHz-OUT 32-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 0.008 to 25 | |
| 125(Typ) | |
| 60(Max) | |
| Crystal|LVCMOS | |
| LVCMOS | |
| 1.7/3.1 | |
| 1.9/3.5 | |
| -40 | |
| 85 | |
| Tray | |
| 115 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

