California Eastern LaboratoriesZICM357SP2-1C-R
802.15.4/ZigBee SOC 2480MHz 250Kbps 33-Pin SMD Module T/R
| Compliant | |
| 5A002a.1. | |
| NRND | |
| 8525.60.10.10 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 12 | |
| 192 | |
| 16 | |
| 250 | |
| 2405 | |
| 2480 | |
| -103dBm | |
| 802.15.4/ZigBee | |
| 20dBm(Typ) | |
| 2.1 | |
| 3.3 | |
| 3.6 | |
| Microcontroller | |
| External | |
| Smart Energy|Grid Markets|Building Automation and Control|Home Automation and Control|Solar Inverters and Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.86(Max) mm |
| Package Width | 16.63 mm |
| Package Length | 23.87 mm |
| PCB changed | 33 |
| Supplier Package | SMD Module |
| 33 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

