Diodes IncorporatedZHT431F02TAVoltage References
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 2% | |
| 67ppm/°C | |
| 2.5 to 20 | |
| 20 | |
| 100 | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZHT431F02TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 67ppm/°C. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

