| 5A992.c | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| RF Module | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.18 |
| Package Width | 6.5 |
| Package Length | 6.5 |
| PCB changed | 48 |
| Supplier Package | SMD Module |
| 48 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

