PHOENIX CONTACTZFKDSA 1.5C-5.0- 2Connector Terminal Blocks
Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| 16 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.919 | |
| 14.1 | |
| 14.1 | |
| 12.75 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this spring cage ZFKDSA 1.5C-5.0- 2 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. ZFKDSA 1.5C-5.0- 2 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 14.1 mm long. It uses the solder termination method. Its wire is 14-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

