PHOENIX CONTACTZFKDS 1.5-5.08Connector Terminal Blocks
Conn PC Terminal Block 1 POS Solder Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 16 | |
| 400V | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.07 | |
| 5.08 | |
| 16.9 | |
| 14.2 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this spring cage ZFKDS 1.5-5.08 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 400 V. ZFKDS 1.5-5.08 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 5.08 mm long, 14.2 mm tall and 16.9 mm deep. Its wire is 14-24 AWG. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

