SamtecZF5S-40-03-T-WTConnector FFC-FPC
Conn FFC Connector SKT 40 POS 0.5mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 40 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 1.8/Contact | |
| 195VAC | |
| -55 | |
| 105 | |
| Tube | |
| 25.65 | |
| 3.02 | |
| 4.87 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

