SamtecZF5S-10-02-T-WTConnector FFC-FPC
Conn FFC Connector SKT 10 POS 0.5mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 1.8/Contact | |
| 195VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| Zero | |
| 30 | |
| Tube | |
| 10.65 | |
| 5.67 | |
| 2.1 | |
| Surface Mount |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc connector ZF5S-10-02-T-WT flexible flat cable from Samtec. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 1.4 A/contact. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 10.65 mm long, 2.1 mm tall and 5.66 mm deep. ZF5S-10-02-T-WT is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

