Diodes IncorporatedZDS1009TADiscrete Misc
Complementary Current Mirror 8-Pin SM T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Complementary Current Mirror | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.6 mm |
| PCB changed | 8 |
| Standard Package Name | SM |
| Supplier Package | SM |
| 8 | |
| Lead Shape | Gull-wing |
Check out this ZDS1009TA discrete device from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
