| Compliant | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Z80180 | |
| CISC | |
| Z80 | |
| 1 | |
| 8 | |
| 33 | |
| UART | |
| 2 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 80 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

