| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| Z8 | |
| CISC | |
| eZ8 | |
| Z8 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 4KB | |
| Yes | |
| UART | |
| 5 | |
| 2 | |
| 16/16 | |
| 2 | |
| 1 | |
| 3 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 |
Use this programmable Z8FS040BSB20EG microcontroller manufactured by Ixys Corporation, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 20 MHz. This device is based on the eZ8 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its flash program memory is 4KB. This is a 8 bit processor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
