IXYSZ8F3224QK020XK2258Microcontrollers - MCUs
MCU 8-bit eZ8 CISC 32KB Flash 2.5V/3.3V 32-Pin QFN
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Z8F | |
| CISC | |
| eZ8 | |
| Z8 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 32KB | |
| 3.75KB | |
| I2C/SPI/UART | |
| 26 | |
| 3 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
