IXYSZ8F2421AN020SGMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 24KB Flash 3.3V 44-Pin LQFP
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Z8 | |
| CISC | |
| eZ8 | |
| Z8 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 24KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 31 | |
| 3 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 750 | |
| 0 | |
| 70 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
