IXYSZ8F0830SH020SGMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 8KB Flash 3.3V 20-Pin SOIC
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Z8 | |
| CISC | |
| eZ8 | |
| Z8 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| 17 | |
| 2 | |
| 1 | |
| 1 | |
| 7 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 430 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

