IXYSZ8F082AHH020EG2156Microcontrollers - MCUs
MCU 8-bit eZ8 CISC 8KB Flash 3.3V 20-Pin SSOP
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Z8 | |
| CISC | |
| eZ8 | |
| Z8 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 8KB | |
| 1KB | |
| 16MB | |
| UART | |
| 17 | |
| 2 | |
| 1 | |
| 7 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 430 | |
| -40 | |
| 105 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

