IXYSZ8F022ASB020SGMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 2KB Flash 3.3V 8-Pin SOIC
| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Z8 | |
| CISC | |
| eZ8 | |
| Z8 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 2KB | |
| 512B | |
| 64KB | |
| Yes | |
| UART | |
| 6 | |
| 2 | |
| 1 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 220 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

