IXYSZ8F0131HH020SGMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 1KB Flash 3.3V 20-Pin SSOP
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Z8F | |
| CISC | |
| eZ8 | |
| Z8 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 1KB | |
| 256B | |
| Yes | |
| 17 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 430 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

