IXYSZ8523316ASGInterface Controllers
Serial Communication Controller Serial Interface 5V 44-Pin LQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Serial Communication Controller | |
| Serial | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 10 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
