IXYSZ8523016VEGInterface Controllers
Serial Communication Controller Serial Interface 5V 44-Pin PLCC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Serial Communication Controller | |
| Serial | |
| 5 | |
| 7 | |
| -40 | |
| 100 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 3.86(Max) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

