| Compliant | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Z84 | |
| Z80 | |
| Z80 | |
| 10 | |
| 10 | |
| No | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 5.5 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 3.91(Max) |
| Package Width | 29.41(Max) |
| Package Length | 29.41(Max) |
| PCB changed | 84 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 84 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

