| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Z8 | |
| CISC | |
| Z80 | |
| Z80 | |
| 8 | |
| 8 | |
| 8 | |
| 64KB | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
