IXYSZ51F0811RJXMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 8KB Flash 5V 28-Pin TSSOP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Z51 | |
| CISC | |
| 8051 | |
| 8051 | |
| 12 | |
| 12 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| I2C/SPI/USART | |
| 26 | |
| 5 | |
| 2 | |
| 1 | |
| 12 | |
| 12 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 600 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

