Diotec Semiconductor AGZ1SMA20-AQZener
Diode Zener Single 20V 5% 1500mW 2-Pin SMA Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| 20 | |
| 5% | |
| 1500 | |
| 5 | |
| 1 | |
| 20 | |
| 1500 | |
| Automotive | |
| 21.2 | |
| 18.8 | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 2.7 |
| Package Length | 4.5 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

