| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 75(Typ) | |
| 20 | |
| 1.3 | |
| 10 | |
| 8 | |
| 10 | |
| 600 | |
| 1.8@11A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.67(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

