WeEn Semiconductors Co., LtdZ0109MN0,135TRIACs
TRIAC 600V 1A(RMS) 13.8A 4-Pin(3+Tab) SC-73 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 120(Min) | |
| 50 | |
| 1 | |
| 10 | |
| 13.8 | |
| 10 | |
| 600 | |
| 1.6@1A | |
| 600 | |
| 1 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 6.7(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SC-73 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

