| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 10 | |
| 8 | |
| 10 | |
| 600 | |
| 1.56@1.4A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
The triac Z0109MARL1G thyristor manufactured from ON Semiconductor will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 8 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

