10-25% Off

STMicroelectronicsZ0107MN 5AA4TRIACs

TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R

Using a current trigger will turn this triac Z0107MN 5AA4 thyristor manufactured from STMicroelectronics on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 8.5 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Total In Stock: 74,001 parts

Regional Inventory: 38,000

    Total$133.50Price for 1000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2029+
      Manufacturer Lead Time:
      27 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.1636
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2029+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1636
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2443+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.0810

    38,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      France
      • In Stock: 38,000 parts
      • Price: $0.1335

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.