| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 80(Min) | |
| 50 | |
| 1 | |
| 5 | |
| 13.8 | |
| 7 | |
| 800 | |
| 1.6@1A | |
| 800 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) mm |
| Package Width | 4.2(Max) mm |
| Package Length | 4.8(Max) mm |
| PCB changed | 3 |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

