| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10(Min) | |
| 20 | |
| 1.3 | |
| 5 | |
| 8.5 | |
| 7 | |
| 600 | |
| 1.6@1.4A | |
| 600 | |
| 0.005 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
A simple current trigger will turn on this triac Z0103MA 1AA2 thyristor manufactured from STMicroelectronics and a forward-biased voltage will leave it on. This device has a surge current rating of 8.5 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

