| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 40.2K |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 250 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±15 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Epoxy |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Ammo |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 2.3 |
| Product Length (mm) | 6.3 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Diameter Tolerance (mm) | ±0.2 |
| Length Tolerance (mm) | ±0.3 |
| Mounting | Through Hole |