TE ConnectivityYR1B226KCCResistor Fixed Single-Through Hole
Res Thin Film 226K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 226K | |
| 0.1% | |
| 250 | |
| 0.25 (1/4) | |
| Thin Film | |
| -65 | |
| 155 | |
| ±15 | |
| 70 to 155 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.6 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

