| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 55 |
| Maximum Voltage Rating | 265V |
| Resistance @ 25C (Ohm) | 100 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Body Material | Silicone |
| Terminal Pitch (mm) | 5.08 |
| Seated Plane Height (mm) | 12(Max) |
| Packaging | Bulk |
| Product Diameter (mm) | 5.5(Max) |
| Product Depth (mm) | 5(Max) |
| Construction | Radial |
| Mounting | Through Hole |