Bel Power SolutionsYNV05T06-GDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 6A 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.7525 to 3.63 | |
| 6 | |
| DC/DC | |
| No | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 11.16 |
| Package Width | 6.44(Max) |
| Package Length | 22.86 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down YNV05T06-G DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 3.63 V. This part has a temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
