C&KYM061U2C2WCNQSwitch KeyLock
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Tumbler Lock | |
| SPST | |
| OFF ON | |
| Flat Key | |
| 4@125VAC 28VDC | |
| 250@(CSA/UL) | |
| 28 | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| 152.4 | |
| Round | |
| 1|2 | |
| Nylon 6/6 | |
| Straight | |
| 12.32 | |
| 14.75 | |
| 15.04 | |
| 15.04 | |
| 32.2 |
Keep your projects safe from non-authorized users with this tumbler lock YM061U2C2WCNQ Keylock switch from C&K Components to keep your system safe from non-authorized users. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPST configuration. The YM061U2C2WCNQ switch key has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.04 mm long, 32.2 mm tall and 15.04 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

