C&KYM06132C2WCNQSwitch KeyLock
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Tumbler Lock | |
| SPST | |
| OFF ON | |
| Flat Key | |
| 4@125VAC 28VDC | |
| 250@(CSA/UL) | |
| 28 | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| 152.4 | |
| Round | |
| 1 | |
| Nylon 6/6 | |
| Straight | |
| 12.32 | |
| 14.75 | |
| 15.04 | |
| 15.04 | |
| 32.2 |
With this tumbler lock YM06132C2WCNQ Keylock switch from C&K Components, you can easily keep your system safe with just a turn of the key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPST configuration. The YM06132C2WCNQ switch key has a wire lead termination style. This product is 15.04 mm long, 32.2 mm tall and 15.04 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

