LittelfuseYM06132C205NQSwitch KeyLock
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Tumbler Lock | |
| SPST | |
| OFF ON | |
| Flat Key | |
| 4@125VAC 28VDC | |
| 250@(CSA/UL) | |
| 28 | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 6.86 | |
| Round | |
| 1 | |
| Nylon 6/6 | |
| Straight | |
| 12.32 | |
| 14.75 | |
| 15.04 | |
| 15.04 | |
| 39.06 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

